845-018-524-603

Heilind Number:EDA845-018-524-603
Manufacturer:EDAC
Manufacturer Number:845-018-524-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-524-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-524-603

Detailed Description

Enhance connectivity within your electronic devices with our Green Board To Board PCB Connector. Featuring a single row with 18 positions, this connector ensures seamless data transmission. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Each contact is crafted from Copper Alloy, providing reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for various environments. Its straight mount orientation simplifies installation, making it an essential component for your PCB assemblies. Upgrade your connectivity solutions with this high-performance connector.