845-018-524-608

Heilind Number:EDA845-018-524-608
Manufacturer:EDAC
Manufacturer Number:845-018-524-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-524-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-524-608

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a straight mount orientation, it boasts 18 positions for seamless integration. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliable performance even in harsh environments. Each contact is crafted from Copper Alloy, guaranteeing efficient power transfer. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your setup with this essential component for optimal functionality and connectivity.