845-018-524-803

Heilind Number:EDA845-018-524-803
Manufacturer:EDAC
Manufacturer Number:845-018-524-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-524-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-524-803

Detailed Description

Enhance your PCB connections with our high-performance Board To Board PCB Connector. With a durable housing crafted from UL 94V-0 Diallyl Phthalate and copper alloy contacts, it ensures reliable power transmission. The two-row design with 18 positions offers ample connectivity, while the .1" pitch and .2" row spacing allow for efficient board integration. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's ideal for various environments. Say goodbye to connectivity issues with our top-of-the-line Card Edge Connector, designed for optimal performance in every setting.