845-018-524-807

Heilind Number:EDA845-018-524-807
Manufacturer:EDAC
Manufacturer Number:845-018-524-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-524-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-524-807

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a compact design with two rows of 18 positions each, it ensures seamless data transfer in your electronic devices. Crafted with precision using UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, it guarantees durability and reliability. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission. The straight mount orientation makes it easy to integrate into your PCB layout. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for various industrial applications. Upgrade your connectivity solutions with this green-colored connector.