845-018-524-812

Heilind Number:EDA845-018-524-812
Manufacturer:EDAC
Manufacturer Number:845-018-524-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-524-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-524-812

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Designed for seamless integration, it features 18 positions with dual rows, ensuring efficient data transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Each contact is crafted from Copper Alloy, promoting reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is achieved. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various environments. Its straight mount orientation simplifies installation, making it a versatile solution for your PCB interconnection needs. Upgrade your connectivity with this essential component.