845-018-525-101

Heilind Number:EDA845-018-525-101
Manufacturer:EDAC
Manufacturer Number:845-018-525-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-525-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-525-101

Detailed Description

Elevate your PCB connectivity with this high-performance board-to-board connector. Featuring 18 positions in a single row, it ensures seamless data transfer and power distribution within your electronic devices. The durable UL 94V-0 Diallyl Phthalate housing guarantees both safety and longevity, while the copper alloy contacts provide reliable signal transmission. With a low-profile design and straight mount orientation, this connector is ideal for compact PCB layouts. Its 3A amperage rating and wide operating temperature range (-40 to 105°C) make it suitable for various industrial applications. Upgrade your connectivity solutions with this essential component.