845-018-525-102

Heilind Number:EDA845-018-525-102
Manufacturer:EDAC
Manufacturer Number:845-018-525-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-525-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-525-102

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Board To Board PCB Connector. Designed for efficiency and durability, this connector features 18 positions in a single row, providing seamless communication between PCBs. The housing material, UL 94V-0 Diallyl Phthalate, ensures safety and reliability in various operating environments. With a pitch of .1 inches and row spacing of .2 inches, precise and secure connections are guaranteed. Crafted with Copper Alloy contacts, this connector offers optimal conductivity and performance. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures functionality in diverse settings. Upgrade your PCB connections with this essential component, ideal for a range of electronic applications.