845-018-525-104

Heilind Number:EDA845-018-525-104
Manufacturer:EDAC
Manufacturer Number:845-018-525-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-525-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-525-104

Detailed Description

Enhance your electronic connections with our green Board-To-Board PCB Connector. Designed for seamless integration, this connector features 18 positions in a single row with a .1-inch pitch and .2-inch row spacing, ensuring optimal performance and efficiency. Constructed with durable UL 94V-0 Diallyl Phthalate housing and high-quality copper alloy contacts, it guarantees reliable conductivity and long-lasting durability. Suitable for a wide range of applications, this connector operates smoothly in temperatures ranging from -40 to 105°C. Perfect for circuit board assemblies, it offers a straight mount orientation for easy installation. Elevate your connectivity solutions with this essential component.