845-018-525-107

Heilind Number:EDA845-018-525-107
Manufacturer:EDAC
Manufacturer Number:845-018-525-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-525-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-525-107

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless power transmission, it boasts a 3A amperage rating and features 18 gold-plated copper alloy contacts for reliable signal transfer. The housing, constructed from UL 94V-0 Diallyl Phthalate, ensures both durability and safety. With a compact design that includes a single row layout and a pitch of .1 inch, it offers convenient installation on your circuit board. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for a variety of industrial applications. Upgrade your interconnect system with this essential component.