845-018-525-108

Heilind Number:EDA845-018-525-108
Manufacturer:EDAC
Manufacturer Number:845-018-525-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-525-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-525-108

Detailed Description

Enhance your electronic connectivity with this 18-position Board To Board PCB Connector. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety in any application. The copper alloy contact material guarantees reliable conductivity, while the 3 A amperage rating supports efficient power transmission. With a compact .1-inch pitch and .2-inch row spacing, it offers seamless integration onto your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is designed for performance in diverse environments. Its straight mount orientation and single row design streamline installation, making it ideal for high-density circuitry. Explore the limitless possibilities for your projects with this essential component.