845-018-525-112

Heilind Number:EDA845-018-525-112
Manufacturer:EDAC
Manufacturer Number:845-018-525-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-525-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-525-112

Detailed Description

Enhance your PCB connectivity with our cutting-edge 18-position straight mount card edge connector. Designed for seamless integration on your circuit board, this connector boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring safe and reliable performance even in harsh environments. With copper alloy contacts and a pitch of .1 inches, it guarantees optimal signal transfer and conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Upgrade your setup today with this essential component.