845-018-525-201

Heilind Number:EDA845-018-525-201
Manufacturer:EDAC
Manufacturer Number:845-018-525-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-525-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-525-201

Detailed Description

Enhance your PCB connectivity with this high-quality Board to Board Card Edge Connector. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. With two rows and a total of 18 positions, it offers ample space for your connections. The Copper Alloy contact material guarantees reliable conductivity, while the precise .1-inch pitch and .2-inch row spacing allow for seamless integration. Designed for straight mounting orientation, it provides easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in various industries. Upgrade your setup with this essential component for seamless and efficient board-to-board connections.