845-018-525-202

Heilind Number:EDA845-018-525-202
Manufacturer:EDAC
Manufacturer Number:845-018-525-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-525-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-525-202

Detailed Description

Enhance your electronic connections with this high-quality Green Board-to-Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing, it ensures reliable performance even in challenging environments. This connector offers a convenient straight mount orientation, with two rows and 18 positions for seamless PCB integration. Crafted with copper alloy contacts for optimal conductivity, it guarantees efficient power transmission at an amperage of 3A. With a pitch of .1in and a row spacing of .2in, it allows for precise alignment between boards. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for various industrial applications. Upgrade your connectivity solutions today with this essential component.