845-018-525-203

Heilind Number:EDA845-018-525-203
Manufacturer:EDAC
Manufacturer Number:845-018-525-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-525-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-525-203

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector, boasting a vibrant Green hue for easy identification. Engineered for efficiency, it features a dual-row design with 18 positions, ensuring seamless data transfer. The robust housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees durability and safety in all environments. Copper Alloy contacts provide reliable conductivity, while a tight pitch and row spacing of .1 in and .2 in, respectively, optimize signal integrity. With a straight mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic setup. Elevate your connections today.