845-018-525-204

Heilind Number:EDA845-018-525-204
Manufacturer:EDAC
Manufacturer Number:845-018-525-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-525-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-525-204

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek green design, it boasts a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in demanding environments. With two rows of 18 positions each, this connector offers ample connectivity options for seamless integration. The copper alloy contact material and 3 A amperage guarantee efficient power transmission, while the .1-inch pitch and .2-inch row spacing allow for precise connection. Designed for straight mount orientation, it is suitable for a wide range of applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for all your connectivity needs.