845-018-525-207

Heilind Number:EDA845-018-525-207
Manufacturer:EDAC
Manufacturer Number:845-018-525-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-525-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-525-207

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 18 positions across 2 rows, ensuring efficient signal transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing material and corrosion-resistant Copper Alloy contacts, it guarantees long-lasting reliability. With a compact pitch of .1 inches and row spacing of .2 inches, it facilitates precise PCB mounting. The straight mount orientation offers versatile installation options, while the wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Upgrade your device's connectivity with this essential component.