845-018-525-208

Heilind Number:EDA845-018-525-208
Manufacturer:EDAC
Manufacturer Number:845-018-525-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-525-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-525-208

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a sleek and durable design in vibrant green, it ensures reliable power delivery with an amperage of 3A. The housing material, UL 94V-0 Diallyl Phthalate, guarantees safety and longevity. With two rows and 18 positions, it offers ample connectivity options, while the copper alloy contact material ensures optimal signal transmission. The .1-inch pitch and .2-inch row spacing allow for precise alignment, perfect for compact PCB setups. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Upgrade your connectivity solutions with this essential component.