845-018-525-212

Heilind Number:EDA845-018-525-212
Manufacturer:EDAC
Manufacturer Number:845-018-525-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-525-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-525-212

Detailed Description

Enhance your circuit connectivity with our Board To Board PCB Connector, designed for seamless integration in electronic devices. With a vibrant green color and a durable housing material of UL 94V-0 Diallyl Phthalate, this connector ensures both visual appeal and robust performance. Featuring two rows and eighteen positions, it offers ample space for intricate PCB layouts. The 3A amperage and copper alloy contact material guarantee reliable power transmission, while the .1-inch pitch and .2-inch row spacing allow for precise connections. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for both indoor and outdoor applications. Whether you're a DIY enthusiast or a professional in the electronics industry, this Card Edge Connector is a must-have for your projects. Elevate your connectivity game with this essential component.