845-018-525-402

Heilind Number:EDA845-018-525-402
Manufacturer:EDAC
Manufacturer Number:845-018-525-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-525-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-525-402

Detailed Description

Enhance your circuit connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 18 positions with a single row configuration. The durable housing is crafted from UL 94V-0 Diallyl Phthalate, providing robust protection for your components. Copper Alloy contacts ensure reliable conductivity, while a pitch of .1 inch and row spacing of .2 inch offer precise alignment. With a straight mount orientation, installation is straightforward. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Elevate your PCB assembly with this essential connectivity solution.