845-018-525-403

Heilind Number:EDA845-018-525-403
Manufacturer:EDAC
Manufacturer Number:845-018-525-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-525-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-525-403

Detailed Description

Enhance connectivity within your electronic devices with this 18-position Board-to-Board PCB Connector in vibrant green. Designed for seamless integration, its straight mount orientation and single row configuration offer easy installation on your circuit board. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable performance even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, this connector facilitates precise and efficient data transmission. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications, making it a must-have component for your electronic projects.