845-018-525-404

Heilind Number:EDA845-018-525-404
Manufacturer:EDAC
Manufacturer Number:845-018-525-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-525-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-525-404

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board PCB Connector, designed for seamless integration in your electronic assemblies. With a straight mount orientation and a single row featuring 18 positions, it offers efficient and space-saving solutions for your projects. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliable performance even in demanding environments. Each contact is made of Copper Alloy, guaranteeing optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precision is key in assembly. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for various applications. Upgrade your connectivity with this essential component.