845-018-525-407

Heilind Number:EDA845-018-525-407
Manufacturer:EDAC
Manufacturer Number:845-018-525-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-525-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-525-407

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this straight-mount connector boasts 18 positions with a single row layout, perfect for efficient signal transmission. Its durable UL 94V-0 Diallyl Phthalate housing ensures reliable performance even in harsh environments, while the copper alloy contacts guarantee optimal conductivity. With a pitch of 0.1 inches and a row spacing of 0.2 inches, this connector offers precise alignment for seamless PCB connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your electronic assemblies with this essential connector for seamless and reliable board-to-board connections.