845-018-525-408

Heilind Number:EDA845-018-525-408
Manufacturer:EDAC
Manufacturer Number:845-018-525-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-525-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-525-408

Detailed Description

Enhance connectivity in your electronic projects with this high-quality Board To Board PCB Connector. Featuring 18 positions in a single row, it offers seamless integration for optimal performance. Crafted with durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it ensures reliability in any setting. With a compact .1-inch pitch and .2-inch row spacing, it allows for efficient PCB connections. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees versatile use. Upgrade your setup with this essential connector for seamless data transfer and power delivery.