845-018-525-412

Heilind Number:EDA845-018-525-412
Manufacturer:EDAC
Manufacturer Number:845-018-525-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-525-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-525-412

Detailed Description

Enhance connectivity within your electronic devices with our high-quality Board To Board PCB Connector. Designed for seamless integration, this 18-position connector features a single row layout with a .1-inch pitch, ideal for close-proximity connections on your PCB. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, ensures reliable performance even in challenging environments. Each contact is made of robust Copper Alloy, guaranteeing efficient power transmission with a low amperage of 3 A. With a straight mount orientation and a compact design, it's perfect for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various electronic projects. Upgrade your connectivity standards with this essential component.