845-018-525-503

Heilind Number:EDA845-018-525-503
Manufacturer:EDAC
Manufacturer Number:845-018-525-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-525-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-525-503

Detailed Description

Enhance your PCB connectivity with this 18-position Board To Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliable performance in a variety of environments. The Copper Alloy contact material guarantees efficient power transmission, while the 3A amperage and -40 to 105°C operating temperature range offer optimal functionality. With a .1-inch pitch and .2-inch row spacing, this connector facilitates precise and secure mating between two circuit boards. Its straight mount orientation and two-row configuration further enhance versatility, making it an essential component for any electronic assembly project. Upgrade your setup with this high-quality connector and experience seamless connectivity like never before.