845-018-525-507

Heilind Number:EDA845-018-525-507
Manufacturer:EDAC
Manufacturer Number:845-018-525-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-525-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-525-507

Detailed Description

Enhance connectivity within your electronic devices with this high-performance 18-position Board To Board PCB Connector. Designed for seamless integration, this connector features two rows for optimal signal transmission. The housing, made of UL 94V-0 Diallyl Phthalate, ensures durability and safety. Copper alloy contacts guarantee reliable conductivity, while a pitch of .1 inch and row spacing of .2 inch offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a variety of applications. Upgrade your PCB connectivity with this essential component.