845-018-525-508

Heilind Number:EDA845-018-525-508
Manufacturer:EDAC
Manufacturer Number:845-018-525-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-525-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-525-508

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration into your circuitry, this connector features a durable UL 94V-0 Diallyl Phthalate housing, providing both reliability and safety. Its two rows of 18 copper alloy contacts ensure efficient power delivery, with a low 3A amperage rating. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding applications. Upgrade your PCB setup with this essential component for optimal connectivity.