845-018-525-512

Heilind Number:EDA845-018-525-512
Manufacturer:EDAC
Manufacturer Number:845-018-525-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-525-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-525-512

Detailed Description

Enhance your PCB connectivity with this reliable Board to Board Card Edge Connector. Featuring a sturdy housing crafted from UL 94V-0 Diallyl Phthalate in a vibrant green hue, this connector ensures both durability and visibility. With two rows and a total of 18 positions, it offers ample space for seamless integration. The contact material, made of high-quality Copper Alloy, guarantees efficient and secure signal transmission. Designed for straight mounting orientation, it facilitates easy installation on your circuit board. Operating smoothly in a temperature range from -40 to 105°C, it is suitable for diverse environments. Trust in this essential component for optimal performance in your electronic assemblies.