845-018-525-602

Heilind Number:EDA845-018-525-602
Manufacturer:EDAC
Manufacturer Number:845-018-525-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-525-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-525-602

Detailed Description

Elevate your PCB connectivity with our 18-position green Card Edge Connector. Engineered for precision and durability, this connector features copper alloy contacts housed in UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in extreme operating temperatures ranging from -40 to 105 °C. With a compact pitch of .1 inches and row spacing of .2 inches, it offers seamless board-to-board connectivity in a single straight mount orientation. Perfect for a wide range of applications, this connector is a versatile and essential component for your electronic projects.