845-018-525-603

Heilind Number:EDA845-018-525-603
Manufacturer:EDAC
Manufacturer Number:845-018-525-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-525-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-525-603

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Card Edge Connector. Featuring 18 positions in a single row layout, it ensures seamless signal transmission with a contact material of durable Copper Alloy. The housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees both reliability and safety. Designed for straightforward installation, the connector offers a straight mount orientation with a pitch of .1 inches and a row spacing of .2 inches. Operating smoothly in a wide temperature range from -40 to 105°C, it is suitable for various environmental conditions. Upgrade your electronic assemblies with this efficient and versatile connector, a must-have in any professional setup.