845-018-525-604

Heilind Number:EDA845-018-525-604
Manufacturer:EDAC
Manufacturer Number:845-018-525-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-525-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-525-604

Detailed Description

Elevate your connectivity solutions with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 18 positions in a single row, ensuring efficient data transfer. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliability even in demanding environments. Crafted with precision, the contact material of Copper Alloy ensures optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and secure connections. Its straight mount orientation streamlines installation, while the wide operating temperature range of -40 to 105 °C ensures consistent performance. Trust in this connector for your PCB assembly needs, and experience enhanced efficiency and reliability in your projects.