845-018-525-607

Heilind Number:EDA845-018-525-607
Manufacturer:EDAC
Manufacturer Number:845-018-525-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-525-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-525-607

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for precision and reliability, it features 18 positions in a single row, ensuring seamless interconnection. The green housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees durability while meeting stringent safety standards. Each contact is made of robust Copper Alloy, providing optimal conductivity. With a pitch of 0.1 inches and row spacing of 0.2 inches, this connector offers precise alignment on your board. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures reliable performance in diverse environments. Upgrade your PCB setups with this essential component.