845-018-525-608

Heilind Number:EDA845-018-525-608
Manufacturer:EDAC
Manufacturer Number:845-018-525-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-525-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-525-608

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features 18 positions and a single row layout, ensuring seamless integration into your board. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliability in any environment, while the copper alloy contacts provide excellent conductivity. With a pitch of .1 inch and row spacing of .2 inches, precise alignment is effortless. Its straight mount orientation offers easy installation, making it ideal for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your electronic projects. Upgrade your connectivity solutions with this essential component.