845-018-525-802

Heilind Number:EDA845-018-525-802
Manufacturer:EDAC
Manufacturer Number:845-018-525-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-525-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-525-802

Detailed Description

Enhance your PCB connectivity with our 18-position Board-to-Board PCB Connector, featuring a durable housing constructed from UL 94V-0 Diallyl Phthalate in a sleek green finish. With a pitch of .1 inches and a row spacing of .2 inches, this connector ensures precise and secure alignment for seamless data transfer. Crafted with copper alloy contacts, it guarantees reliable conductivity for your electronic devices. Designed for straight mount orientation, it offers easy installation onto your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Upgrade your systems with this high-quality connector, perfect for various applications in the technology and electronics industry.