845-018-525-803

Heilind Number:EDA845-018-525-803
Manufacturer:EDAC
Manufacturer Number:845-018-525-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-525-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-525-803

Detailed Description

Elevate your PCB connections with this high-performance Board To Board Card Edge Connector in a vibrant green hue. Designed for precision and durability, this connector boasts a 3A amperage, ideal for reliable power transfer. Its UL 94V-0 Diallyl Phthalate housing ensures safety and compliance, while the Copper Alloy contact material guarantees optimal conductivity. With two rows and 18 positions, it offers versatile connectivity options. The .1-inch pitch and .2-inch row spacing allow for seamless integration, while the straight mount orientation ensures easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for all your PCB assembly needs.