845-018-525-804

Heilind Number:EDA845-018-525-804
Manufacturer:EDAC
Manufacturer Number:845-018-525-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-525-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-525-804

Detailed Description

Enhance your circuit connections with this high-performance Board To Board PCB Connector. Expertly designed with 18 positions in a dual-row layout, it ensures efficient and secure signal transmission. The housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees durability and safety in operation. Each contact point is meticulously engineered with Copper Alloy, offering optimal conductivity and longevity. With a pitch of .1 inch and row spacing of .2 inches, this connector allows for precise and seamless integration onto your printed circuit board. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C makes it suitable for a variety of environmental conditions. Upgrade your connectivity solutions with this essential component for seamless electronic performance.