845-018-525-807

Heilind Number:EDA845-018-525-807
Manufacturer:EDAC
Manufacturer Number:845-018-525-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-525-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-525-807

Detailed Description

Upgrade your electronics with this high-performance, 18-position board-to-board PCB connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing in a sleek green hue, it not only offers a secure connection but also adds a pop of color to your circuitry. The copper alloy contact material ensures reliable conductivity, while the 0.1-inch pitch and 0.2-inch row spacing allow for easy installation. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is suitable for a variety of applications, making it a versatile and essential component for any electronics project.