845-018-525-808

Heilind Number:EDA845-018-525-808
Manufacturer:EDAC
Manufacturer Number:845-018-525-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-525-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-525-808

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector in a vibrant green hue. Designed for optimal functionality, it features 18 positions across two rows, allowing for seamless data transmission. Crafted with precision from UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, it ensures reliable conductivity and durability. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment on your circuit board. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for a variety of applications. Upgrade your electronics with this essential component.