845-018-540-101

Heilind Number:EDA845-018-540-101
Manufacturer:EDAC
Manufacturer Number:845-018-540-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-540-101

Detailed Description

Enhance your connectivity with this high-performance board-to-board PCB connector. Designed for top-tier functionality, it boasts 18 positions with a straight mount orientation for seamless integration. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures both safety and longevity, while the copper alloy contact material guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precision is key in every connection. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is built to withstand even the harshest environments. Perfect for a wide range of applications, it's a must-have component for any professional setup. Elevate your connectivity game with this essential connector.