845-018-540-102

Heilind Number:EDA845-018-540-102
Manufacturer:EDAC
Manufacturer Number:845-018-540-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-540-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-540-102

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector, designed for seamless board-to-board integration. Featuring 18 positions in a single row layout, this connector ensures efficient signal transmission with a low amperage rating of 3 A. Crafted with precision from durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it guarantees reliable performance in diverse operating environments, from -40 to 105 °C. The .1-inch pitch and .2-inch row spacing provide precise alignment and secure mating, while the straight mount orientation simplifies installation. Trust in our connector for optimal connectivity in your electronic applications.