845-018-540-103

Heilind Number:EDA845-018-540-103
Manufacturer:EDAC
Manufacturer Number:845-018-540-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-540-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-540-103

Detailed Description

Enhance your circuitry with this high-performance board-to-board PCB connector, designed for seamless connectivity in electronic devices. Boasting a vibrant green color, it adds a pop of visual interest while delivering reliable power transmission at an amperage of 3A. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures long-lasting performance in various operating conditions. With 18 positions spread across a single row, it offers ample connectivity options for your PCB layout. The 0.1-inch pitch and 0.2-inch row spacing guarantee precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronic projects. Elevate your connectivity game with this essential connector.