845-018-540-104

Heilind Number:EDA845-018-540-104
Manufacturer:EDAC
Manufacturer Number:845-018-540-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-540-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-540-104

Detailed Description

Enhance your PCB connections with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, it features 18 positions in a single row, ensuring efficient signal transmission. The durable housing material, made of UL 94V-0 Diallyl Phthalate, guarantees reliability in any application. With a contact material of Copper Alloy and a pitch of .1 inch, it provides secure and stable connections. Operating within a wide temperature range of -40 to 105°C, it is suitable for various environments. Its straight mount orientation and compact design make it a versatile choice for your connectivity needs. Elevate your electronic projects with this green-colored connector, delivering a steady amperage of 3A. Explore its potential in enhancing the performance of your devices.