845-018-540-107

Heilind Number:EDA845-018-540-107
Manufacturer:EDAC
Manufacturer Number:845-018-540-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-540-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-540-107

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for seamless integration, it features 18 positions in a single row, ensuring efficient data transfer. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees safety and reliability. Copper alloy contacts provide optimal conductivity, while a .1-inch pitch and .2-inch row spacing offer precise alignment. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is perfect for demanding industrial applications. Upgrade your setup with this essential component for seamless and robust board-to-board connections.