845-018-540-108

Heilind Number:EDA845-018-540-108
Manufacturer:EDAC
Manufacturer Number:845-018-540-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-540-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-540-108

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts 18 positions with a single row, ensuring optimal signal transmission. The housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Featuring copper alloy contacts, it offers reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it allows for efficient board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Elevate your connectivity solutions with this essential component.