845-018-540-201

Heilind Number:EDA845-018-540-201
Manufacturer:EDAC
Manufacturer Number:845-018-540-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-540-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-540-201

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 18 positions spread across 2 rows, allowing for efficient data transmission. The sturdy housing, crafted from UL 94V-0 Diallyl Phthalate, ensures durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on PCBs. The copper alloy contact material guarantees reliable conductivity, while the straight mount orientation facilitates hassle-free installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Elevate your connectivity solutions with this essential component.