845-018-540-202

Heilind Number:EDA845-018-540-202
Manufacturer:EDAC
Manufacturer Number:845-018-540-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-540-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-540-202

Detailed Description

Enhance your circuit connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a vibrant green housing made of UL 94V-0 Diallyl Phthalate for enhanced durability. With two rows and a total of 18 positions, each meticulously crafted with copper alloy contacts, this connector ensures reliable power transmission at an amperage of 3 A. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your PCB setup with this essential connector for optimal performance and longevity.