845-018-540-203

Heilind Number:EDA845-018-540-203
Manufacturer:EDAC
Manufacturer Number:845-018-540-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-540-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-540-203

Detailed Description

Elevate your PCB connections with this high-performance, eco-friendly board-to-board connector. Featuring a sleek green design, it boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate for enhanced safety and reliability. With two rows of 18 positions each, this connector offers ample space for seamless data transmission. Its copper alloy contact material ensures optimal conductivity, while a pitch of .1 inches and row spacing of .2 inches provide precise alignment. Perfect for a wide range of applications, it operates flawlessly in temperatures ranging from -40 to 105°C. Trust in this connector for efficient and secure board-to-board connectivity.