845-018-540-204

Heilind Number:EDA845-018-540-204
Manufacturer:EDAC
Manufacturer Number:845-018-540-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-540-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-540-204

Detailed Description

Enhance connectivity within your electronic devices with this high-quality board-to-board PCB connector. Designed with precision and durability in mind, it features two rows of eighteen positions each, allowing for seamless data transmission. The green housing, made of UL 94V-0 Diallyl Phthalate, ensures safety and reliability. With a low amperage of 3A and copper alloy contact material, it guarantees efficient power delivery. The .1-inch pitch and .2-inch row spacing provide easy integration, while the straight mount orientation offers flexibility in installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.