845-018-540-207

Heilind Number:EDA845-018-540-207
Manufacturer:EDAC
Manufacturer Number:845-018-540-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-540-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-540-207

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Featuring a sleek green design, it boasts a durable UL 94V-0 Diallyl Phthalate housing material for reliable insulation. With two rows and 18 positions, this connector offers ample space for seamless data transmission. The copper alloy contact material ensures optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Trust in this connector to deliver consistent and efficient power supply, making it an essential component for your electronic projects.