845-018-540-208

Heilind Number:EDA845-018-540-208
Manufacturer:EDAC
Manufacturer Number:845-018-540-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-540-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-540-208

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with 18 positions for efficient data transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliable performance even in harsh operating conditions, with an impressive operating temperature range of -40 to 105 °C. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Facilitating a straight mount orientation, this connector is ideal for various PCB applications. Upgrade your connectivity solutions with this essential component.